Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8177AMTW090TCG-A642Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel41AH2095RL
Cut Tape41AH2095
Product Range900mV 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.689 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 50+ | $0.437 |
| 100+ | $0.381 |
| 250+ | $0.354 |
| 500+ | $0.338 |
| 1000+ | $0.325 |
| 2500+ | $0.319 |
| 5000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8177AMTW090TCG-A642Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel41AH2095RL
Cut Tape41AH2095
Product Range900mV 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5.5V
Fixed Output Voltage Nom900mV
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom900mV
Output Voltage Nom900mV
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleWDFNW-EP
Max Output Current500mA
Dropout Voltage Typ @ Current-
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageWDFNW-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range900mV 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
900mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
WDFNW-EP
Dropout Voltage Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Input Voltage Min
1.6V
Fixed Output Voltage Nom
900mV
Adjustable Output Voltage Min
-
Output Voltage Nom
900mV
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
WDFNW-EP
Operating Temperature Min
-40°C
Product Range
900mV 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
