Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel85AC2083
Re-Reel81Y6973RL
Cut Tape81Y6973
Your Part Number
3,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.530 | $0.00 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 50+ | $0.569 |
| 100+ | $0.499 |
| 250+ | $0.466 |
| 500+ | $0.446 |
| 1000+ | $0.438 |
| 2500+ | $0.428 |
| 5000+ | $0.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.530 |
| 3000+ | $0.519 |
| 5000+ | $0.509 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel85AC2083
Re-Reel81Y6973RL
Cut Tape81Y6973
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds42V
Continuous Drain Current Id2A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.165ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd1.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation1.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
42V
Drain Source On State Resistance
0.2ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
1.1W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
0.165ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCV8402ASTT1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
