Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8412ASTT3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel12AJ7239RL
Cut Tape12AJ7239
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.896 |
| 15+ | $0.853 |
| 25+ | $0.810 |
| 50+ | $0.763 |
| 125+ | $0.716 |
| 250+ | $0.671 |
| 500+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8412ASTT3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel12AJ7239RL
Cut Tape12AJ7239
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds44V
Continuous Drain Current Id3.9A
On Resistance Rds(on)0.145ohm
Drain Source On State Resistance0.145ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation2.2W
Power Dissipation Pd2.2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
44V
On Resistance Rds(on)
0.145ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2.2W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
3.9A
Drain Source On State Resistance
0.145ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
2.2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
