Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8664ST50T3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel27M2642
Re-Reel46AC1399RL
Cut Tape46AC1399
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
8,193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.972 |
| 100+ | $0.862 |
| 250+ | $0.809 |
| 500+ | $0.777 |
| 1000+ | $0.766 |
| 2500+ | $0.752 |
| 5000+ | $0.736 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8664ST50T3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel27M2642
Re-Reel46AC1399RL
Cut Tape46AC1399
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo265mV
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Max Output Current150mA
Dropout Voltage - Typ @ Current265mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current265mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
265mV
LDO Regulator Case Style
SOT-223
Dropout Voltage - Typ @ Current
265mV
Dropout Voltage Typ @ Current
265mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV8664ST50T3G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
