Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8711ASN300T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel82AH7640RL
Cut Tape82AH7640
Product Range3V 100mA LDO Voltage Regulators
Your Part Number
981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.810 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 50+ | $0.501 |
| 100+ | $0.449 |
| 250+ | $0.419 |
| 500+ | $0.401 |
| 1000+ | $0.378 |
| 2500+ | $0.369 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8711ASN300T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel82AH7640RL
Cut Tape82AH7640
Product Range3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max18V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
Dropout Voltage Vdo215mV
PolarityPositive Output
Max Output Current100mA
LDO Regulator Case StyleTSOP
Output Current Max100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current215mV
Dropout Voltage Typ @ Current215mV
Dropout Voltage Typ @ Current215mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
215mV
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage - Typ @ Current
215mV
Dropout Voltage Typ @ Current
215mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3V 100mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Output Current Max
100mA
Dropout Voltage Typ @ Current
215mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
