Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8720BMTW110TBGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AC0065RL
Cut Tape18AC0065
Your Part Number
1,913 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.657 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 50+ | $0.412 |
| 100+ | $0.360 |
| 250+ | $0.335 |
| 500+ | $0.319 |
| 1000+ | $0.307 |
| 2500+ | $0.301 |
| 5000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Voltage Nom
1.1V
SVHC
No SVHC (04-Feb-2026)
Output Current Max
350mA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
