Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8720BMTW120TBGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC0066RL
Cut Tape18AC0066
Product Range1.2V 350mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.478 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 50+ | $0.329 |
| 100+ | $0.296 |
| 250+ | $0.281 |
| 500+ | $0.271 |
| 1000+ | $0.263 |
| 2500+ | $0.258 |
| 5000+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8720BMTW120TBGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC0066RL
Cut Tape18AC0066
Product Range1.2V 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.31V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current350mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo110mV
Max Output Current350mA
LDO Regulator Case StyleWDFN
Dropout Voltage - Typ @ Current110mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current110mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 350mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Current
350mA
Polarity
Positive Output
Max Output Current
350mA
Dropout Voltage - Typ @ Current
110mV
Dropout Voltage Typ @ Current
110mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
1.2V 350mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.31V
Fixed Output Voltage Nom
1.2V
Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
110mV
LDO Regulator Case Style
WDFN
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
