Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8720BMTW180TBGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC0067RL
Cut Tape18AC0067
Product Range1.8V 350mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.561 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 50+ | $0.360 |
| 100+ | $0.317 |
| 250+ | $0.296 |
| 500+ | $0.284 |
| 1000+ | $0.265 |
| 2500+ | $0.260 |
| 5000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8720BMTW180TBGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC0067RL
Cut Tape18AC0067
Product Range1.8V 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.91V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current350mA
Dropout Voltage Vdo110mV
PolarityPositive Output
Max Output Current350mA
LDO Regulator Case StyleWDFN
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current110mV
Dropout Voltage - Typ @ Current110mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 350mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
110mV
Max Output Current
350mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
110mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
1.8V 350mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.91V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
350mA
Polarity
Positive Output
LDO Regulator Case Style
WDFN
Dropout Voltage Typ @ Current
110mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
