Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNFAQ0860L33TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH4820
Product RangeCompact IPM Series
Your Part Number
395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $8.100 |
| 25+ | $6.360 |
| 50+ | $5.910 |
| 100+ | $5.470 |
| 250+ | $5.020 |
| 500+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNFAQ0860L33TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH4820
Product RangeCompact IPM Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)8A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product RangeCompact IPM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
8A
IPM Case Style
DIP
Product Range
Compact IPM Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
DIPIPM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
