
| Quantity | Price |
|---|---|
| 1+ | $36.720 |
| 5+ | $34.020 |
| 10+ | $31.330 |
| 25+ | $31.320 |
| 50+ | $31.310 |
| 100+ | $31.300 |
| 250+ | $30.670 |
Product Information
Product Overview
NFL25065L4BT is a Motion SPM 2 module providing a fully featured, high performance interleaved PFC (Power Factor Correction) input power stage for consumers, medical, and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, overcurrent shutdown, thermal monitoring, and fault reporting. These modules also feature a full wave rectifier and high performance output diodes for additional space savings and mounting convenience. Applications include 2-phase interleaved PFC converter (AC 200V class) and HV AC (commercial air-conditioner).
- UL certified No. 209204 (UL1557)
- 650V – 50A 2-phase interleaved PFC with integral gate drivers and protection
- Very low thermal resistance using Al2O3 DBC substrate
- Low-loss field stop 4th generation IGBT
- Full-wave bridge rectifier and high-performance output SiC boost diode
- Optimized for 60kHz switching frequency
- Built-in NTC thermistor for temperature monitoring
- Isolation rating of 2500Vrms/1min
Technical Specifications
IGBT
50A
S32EA-032
SPM2 Series
650V
2.5kV
SPM2
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
