Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS4461MT1TXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AJ8418RL
Cut Tape32AJ8418
Your Part Number
5,144 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.580 |
| 25+ | $1.490 |
| 50+ | $1.390 |
| 100+ | $1.310 |
| 500+ | $1.300 |
| 1000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS4461MT1TXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AJ8418RL
Cut Tape32AJ8418
Technical Datasheet
Controller ApplicationsFan & Hard Drives, Industrial, Handheld Devices, Portable Instruments, Mother Boards
No. of Channels1Channels
Supply Voltage Min9V
Input Voltage-
Supply Voltage Max24V
IC Case / PackageWDFN-EP
No. of Pins10Pins
Controller IC Case StyleWDFN-EP
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Controller Applications
Fan & Hard Drives, Industrial, Handheld Devices, Portable Instruments, Mother Boards
Supply Voltage Min
9V
Supply Voltage Max
24V
No. of Pins
10Pins
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
WDFN-EP
Controller IC Case Style
WDFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
