Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS4461MT3TXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AJ8419RL
Cut Tape32AJ8419
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.950 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.230 |
| 25+ | $2.220 |
| 50+ | $2.210 |
| 100+ | $1.660 |
| 250+ | $1.550 |
| 500+ | $1.460 |
| 1000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS4461MT3TXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AJ8419RL
Cut Tape32AJ8419
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsFan & Hard Drives, Industrial, Handheld Devices, Portable Instruments, Mother Boards
Input Voltage-
Supply Voltage Min9V
Supply Voltage Max24V
IC Case / PackageWDFN-EP
Controller IC Case StyleWDFN-EP
No. of Pins10Pins
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Input Voltage
-
Supply Voltage Max
24V
Controller IC Case Style
WDFN-EP
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller Applications
Fan & Hard Drives, Industrial, Handheld Devices, Portable Instruments, Mother Boards
Supply Voltage Min
9V
IC Case / Package
WDFN-EP
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
