Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS5132MN1TXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel99AC4182RL
Cut Tape99AC4182
Your Part Number
10,178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $0.918 |
| 100+ | $0.812 |
| 250+ | $0.761 |
| 500+ | $0.730 |
| 1000+ | $0.717 |
| 2500+ | $0.676 |
| 5000+ | $0.663 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5132MN1TXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel99AC4182RL
Cut Tape99AC4182
Technical Datasheet
Controller ApplicationsHard Drives, Mother Board Power Management
No. of Channels1Channels
Supply Voltage Min9V
Input Voltage12V
Supply Voltage Max18V
IC Case / PackageDFN
No. of Pins10Pins
Controller IC Case StyleDFN
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Controller Applications
Hard Drives, Mother Board Power Management
Supply Voltage Min
9V
Supply Voltage Max
18V
No. of Pins
10Pins
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Input Voltage
12V
IC Case / Package
DFN
Controller IC Case Style
DFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
