Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS5420MT5TXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AJ7241RL
Cut Tape12AJ7241
Your Part Number
2,976 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $1.430 |
| 100+ | $1.160 |
| 250+ | $1.110 |
| 500+ | $0.944 |
| 1000+ | $0.868 |
| 2500+ | $0.856 |
| 5000+ | $0.844 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5420MT5TXGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AJ7241RL
Cut Tape12AJ7241
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsFan Drives, Hard Drives, Mother Board Power Management
Supply Voltage Min-
Input Voltage12V
Supply Voltage Max-
IC Case / PackageWDFN
Controller IC Case StyleWDFN
No. of Pins10Pins
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
-
Supply Voltage Max
-
Controller IC Case Style
WDFN
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller Applications
Fan Drives, Hard Drives, Mother Board Power Management
Input Voltage
12V
IC Case / Package
WDFN
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
