Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS6432MT2TWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel74AH4832RL
Cut Tape74AH4832
Your Part Number
1,191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.350 |
| 100+ | $1.090 |
| 250+ | $1.050 |
| 500+ | $0.897 |
| 1000+ | $0.823 |
| 2500+ | $0.749 |
| 5000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS6432MT2TWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel74AH4832RL
Cut Tape74AH4832
Technical Datasheet
Controller ApplicationsHard Drives, Mother Boards, Solid State Drives
No. of Channels1Channels
Input Voltage3.3V
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageWQFN
No. of Pins12Pins
Controller IC Case StyleWQFN
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Controller Applications
Hard Drives, Mother Boards, Solid State Drives
Input Voltage
3.3V
Supply Voltage Max
-
No. of Pins
12Pins
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
WQFN
Controller IC Case Style
WQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
