Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJVNJD35N04T4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH9434RL
Cut Tape54AH9434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 50+ | $1.080 |
| 100+ | $0.719 |
| 250+ | $0.642 |
| 500+ | $0.564 |
| 1000+ | $0.514 |
| 2500+ | $0.504 |
| 5000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJVNJD35N04T4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH9434RL
Cut Tape54AH9434
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN700V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN4A
Continuous Collector Current PNP-
Power Dissipation NPN45W
Power Dissipation PNP-
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN90MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
700V
Continuous Collector Current NPN
4A
Power Dissipation NPN
45W
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
90MHz
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
