Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL17SZ08DFT2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83H7735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.038 |
| 27000+ | $0.037 |
| 45000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ08DFT2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83H7735
Technical Datasheet
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range-
Logic IC Family17SZ
Logic Case StyleSOT-353
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Type
AND Gate
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-353
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Inputs
2Inputs
IC Case / Package
SOT-353
Logic IC Family
17SZ
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for NL17SZ08DFT2G
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
