Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL17SZ17DFT2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45J2062RL
Cut Tape45J2062
Your Part Number
3,761 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.112 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 50+ | $0.061 |
| 100+ | $0.052 |
| 250+ | $0.048 |
| 500+ | $0.046 |
| 1000+ | $0.043 |
| 2500+ | $0.042 |
| 5000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ17DFT2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45J2062RL
Cut Tape45J2062
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number-
IC Case / PackageSOT-353
Logic Case StyleSOT-353
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
NL17SZ17DFT2G is a single non-inverting schmitt trigger buffer in tiny footprint packages.
- Designed for 1.65V to 5.5V VCC operation, 3.7ns tPD at VCC = 5V (typ)
- Input/output overvoltage tolerant up to 5.5V
- IOFF supports partial power down protection
- DC output source/sink current is ±50mA
- Chip Complexity <lt/> 100 FETs
- DC supply voltage range from -0.5 to +6.5V
- Propagation delay, A to Y is 9.1ns typ (1.65 to 1.95V, TA = 25C)
- Input capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
- Output capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
- SC-88A package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
Logic Case Style
SOT-353
Supply Voltage Min
1.65V
Logic IC Family
17SZ
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NL17SZ17DFT2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
