Print Page
28,500 In Stock
| Quantity | Price |
|---|---|
| 9000+ | $0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ04DFT1GCopy
Newark Part No.42AC1813
Product Range27WZ04
Technical Datasheet
Logic Family / Base NumberNL27WZ04
Logic FunctionInverter
No. of ElementsDual
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSC-70
Product Range27WZ04
Logic IC Family27WZ
Logic Case StyleSC-70
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NL27WZ04
No. of Elements
Dual
No. of Inputs
1Inputs
IC Case / Package
SC-70
Logic IC Family
27WZ
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
6Pins
Product Range
27WZ04
Logic Case Style
SC-70
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

