Print Page
NL3V1T34MU1TAG
Unidirectional Level Translator, 1 Inputs, 24 mA, 900 mV to 3.6 V, -40 °C to 125 °C, UDFN-6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NL3V1T34MU1TAGCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel10AN2939RL Cut Tape10AN2939 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 50+ | $0.505 |
| 100+ | $0.421 |
| 250+ | $0.353 |
| 500+ | $0.296 |
| 1000+ | $0.252 |
| 2500+ | $0.206 |
| 5000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NL3V1T34MU1TAGCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel10AN2939RL Cut Tape10AN2939 |
| Technical Datasheet | |
| No. of Inputs | 1Inputs |
| Output Current | 24mA |
| Propagation Delay | 2.9ns |
| No. of Pins | 6Pins |
| IC Case / Package | UDFN |
| Supply Voltage Min | 900mV |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Unidirectional Level Translator |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | 2.9ns |
| IC Case / Package | UDFN |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Output Current | 24mA |
|---|---|
| No. of Pins | 6Pins |
| Supply Voltage Min | 900mV |
| Operating Temperature Min | -40°C |
| Logic Type | Unidirectional Level Translator |
| Product Range | - |
Technical Docs (1)
Alternatives for NL3V1T34MU1TAG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
