Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NLSV4T244DTR2GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel42AC1809RL Cut Tape42AC1809 |
| Your Part Number | |
| Technical Datasheet |
760 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 50+ | $3.280 |
| 100+ | $2.970 |
| 250+ | $2.640 |
| 500+ | $2.300 |
| 1000+ | $1.970 |
| 2500+ | $1.800 |
| 5000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NLSV4T244DTR2GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel42AC1809RL Cut Tape42AC1809 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 1.6ns |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 900mV |
| Supply Voltage Max | 4.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 1.6ns |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 900mV |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | - |
| Output Current | - |
|---|---|
| No. of Pins | 14Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 4.5V |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
