Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLSX5011AMUTCGCopy
Newark Part No.
Re-Reel58Y3615RL
Cut Tape58Y3615
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSX5011AMUTCGCopy
Newark Part No.
Re-Reel58Y3615RL
Cut Tape58Y3615
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay40ns
No. of Pins6Pins
Logic Case StyleUDFN
IC Case / PackageUDFN
Supply Voltage Min900mV
Supply Voltage Max4.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
40ns
Logic Case Style
UDFN
Supply Voltage Min
900mV
Operating Temperature Min
-55°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
6Pins
IC Case / Package
UDFN
Supply Voltage Max
4.5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
