Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNRVHP220SFT3GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel14AC4751RL
Cut Tape14AC4751
Your Part Number
8,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.823 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.823 |
| 10+ | $0.477 |
| 15+ | $0.463 |
| 25+ | $0.451 |
| 50+ | $0.437 |
| 125+ | $0.423 |
| 250+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVHP220SFT3GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel14AC4751RL
Cut Tape14AC4751
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Forward Voltage Max1.05V
Reverse Recovery Time50ns
Forward Surge Current40A
Operating Temperature Max175°C
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.05V
Forward Surge Current
40A
SVHC
Lead (27-Jun-2024)
Average Forward Current
2A
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
