Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSG1001MXTAGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel33AK6902RL
Cut Tape33AK6902
Your Part Number
3,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.467 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.467 |
| 10+ | $0.333 |
| 15+ | $0.317 |
| 25+ | $0.300 |
| 50+ | $0.282 |
| 125+ | $0.264 |
| 250+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSG1001MXTAGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel33AK6902RL
Cut Tape33AK6902
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Max8.5GHz
Frequency Response RF Min100MHz
RF IC Case StyleX2DFNW
Frequency Response RF Max8.5GHz
IC Case / PackageX2DFNW
No. of Pins6Pins
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Insertion Loss Typ2.5dB
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Frequency Max
8.5GHz
RF IC Case Style
X2DFNW
IC Case / Package
X2DFNW
Supply Voltage Max
6V
Operating Temperature Max
125°C
Third Order Intercept Point IIP3 Typ
-
MSL
MSL 1 - Unlimited
RF Switch Configuration
SPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
8.5GHz
No. of Pins
6Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
2.5dB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
