Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSI45020AT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK1728
Re-Reel47T5413RL
Cut Tape47T5413
Your Part Number
813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.218 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.218 |
| 15+ | $0.155 |
| 25+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.125 |
| 6000+ | $0.118 |
| 12000+ | $0.112 |
| 18000+ | $0.106 |
| 30000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45020AT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK1728
Re-Reel47T5413RL
Cut Tape47T5413
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Current Max20mA
Output Voltage Max-
IC Case / PackageSOD-123
No. of Pins2Pins
Input Voltage Min0V
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSOD-123
No. of Outputs1Outputs
Output Current20mA
Output Voltage-
Switching Frequency1MHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
20mA
IC Case / Package
SOD-123
Input Voltage Min
0V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
20mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOD-123
Output Current
20mA
Switching Frequency
1MHz
Technical Docs (2)
Alternatives for NSI45020AT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
