Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSI45020T1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK1729
Re-Reel81Y7010RL
Cut Tape81Y7010
Your Part Number
1,630 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.270 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 50+ | $0.183 |
| 100+ | $0.159 |
| 250+ | $0.142 |
| 500+ | $0.137 |
| 1000+ | $0.133 |
| 2500+ | $0.128 |
| 5000+ | $0.124 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.145 |
| 6000+ | $0.142 |
| 9000+ | $0.139 |
| 15000+ | $0.137 |
| 30000+ | $0.134 |
| 75000+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45020T1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK1729
Re-Reel81Y7010RL
Cut Tape81Y7010
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Current Max20mA
Output Voltage Max-
IC Case / PackageSOD-123
No. of Pins2Pins
Input Voltage Min-
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleSOD-123
No. of Outputs1Outputs
Output Current20mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
20mA
IC Case / Package
SOD-123
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
20mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOD-123
Output Current
20mA
Switching Frequency
-
Technical Docs (2)
Alternatives for NSI45020T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
