
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.292 | $1.46 |
| Total Price | $1.46 | ||
| Quantity | Price |
|---|---|
| 5+ | $0.292 |
| 10+ | $0.205 |
| 15+ | $0.194 |
| 25+ | $0.182 |
| 50+ | $0.171 |
| 125+ | $0.159 |
| 250+ | $0.147 |
| 500+ | $0.140 |
Product Information
Product Overview
The NSI45030T1G is a simple and robust linear Constant Current Regulator (CCR) for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in commercial signage applications.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - Protecting LEDs
- SBT (self-biased transistor) technology
- High or low-side control, simple battery charge, reduce LED binning and therefore inventory, no EMI
Technical Specifications
1Channels
30mA
SOD-123
-
Surface Mount
150°C
AEC-Q100
No SVHC (25-Jun-2025)
Constant Current
1Outputs
-
30mA
-
2Pins
45V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
SOD-123
30mA
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
