
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.579 | $2.89 |
| Total Price | $2.89 | ||
| Quantity | Price |
|---|---|
| 5+ | $0.579 |
| 10+ | $0.411 |
| 25+ | $0.367 |
| 50+ | $0.344 |
| 100+ | $0.321 |
| 250+ | $0.297 |
| 500+ | $0.283 |
| 1000+ | $0.272 |
Product Information
Product Overview
The NSIC2030JBT3G is a constant current regulator & LED driver for A/C off-line applications in 2 pin SMB package. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 35% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator. The 120V anode cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode cathode voltage rating withstands surges common in automotive, industrial and commercial signage applications.
- Robust power package of 3W
- Steady state current at Vak = 7.5V is 30mA
- Voltage overhead is 1.8V
- Pulse current at Vak = 7.5V is 32.8mA
- Immediate turn-on
- Voltage surge suppressing protecting LEDs
- UL94 V0 certified
- SBT (self biased transistor) technology
- Negative temperature coefficient
Technical Specifications
1Channels
30mA
DO-214AA
-
Surface Mount
175°C
AEC-Q100
Lead (25-Jun-2025)
Constant Current
1Outputs
-
30mA
-
2Pins
120V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
DO-214AA
30mA
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
