
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.258 | $0.26 |
| Total Price | $0.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 50+ | $0.119 |
| 100+ | $0.105 |
| 250+ | $0.093 |
| 500+ | $0.080 |
| 1000+ | $0.078 |
| 2500+ | $0.077 |
| 5000+ | $0.075 |
Product Information
Product Overview
The NSR0240HT1G is a Schottky Barrier Diode optimized for very low forward voltage drop, low leakage current and used in a wide range of DC-DC converter, clamping and protection applications in portable devices. This SOD-323 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements. It is used in LCD and keypad backlighting, camera photo flash, buck and boost DC-DC converter, reverse voltage and current protection, mobile handsets, mp3 players, digital camera and camcorders, notebook PCs & PDAs and GPS.
- 480mV at 10mA Very low forward voltage drop
- 0.2A at 25V Low reverse current VR
- Power dissipation of 160mW with minimum trace
- Very high switching speed
- 4pF Low capacitance CT
- AEC-Q101 qualified and PPAP capable
- Halide-free/Pb-free device
Applications
Portable Devices, Computers & Computer Peripherals, Lighting, Consumer Electronics
Technical Specifications
Single
250mA
1A
SOD-323
3ns
-
No SVHC (25-Jun-2025)
40V
710mV
150°C
2Pins
Surface Mount
AEC-Q101
Technical Docs (2)
Alternatives for NSR0240HT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
