Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.268 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.268 |
| 15+ | $0.170 |
| 25+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0320MW2T1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel04X6650RL
Cut Tape04X6650
Product RangeNSR03
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage23V
Average Forward Current900mA
Forward Voltage Max500mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeNSR03
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
900mA
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
NSR03
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
23V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for NSR0320MW2T1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

