Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNST3946DP6T5GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC1819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3946DP6T5GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC1819
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN200mA
Continuous Collector Current PNP200mA
Power Dissipation NPN240mW
Transistor Case StyleSOT-963
Power Dissipation PNP240mW
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP30hFE
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN200MHz
Transition Frequency PNP250MHz
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
200mA
Transistor Case Style
SOT-963
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
30hFE
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
240mW
Power Dissipation PNP
240mW
DC Current Gain hFE Min NPN
30hFE
No. of Pins
6Pins
Transition Frequency NPN
200MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
