Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSV45060JDT4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13AC3877RL
Cut Tape13AC3877
Your Part Number
2,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.727 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 50+ | $0.557 |
| 100+ | $0.489 |
| 250+ | $0.456 |
| 500+ | $0.437 |
| 1000+ | $0.403 |
| 2500+ | $0.373 |
| 5000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV45060JDT4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel13AC3877RL
Cut Tape13AC3877
Technical Datasheet
No. of Channels1Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max-
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Input Voltage Min-
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleTO-252 (DPAK)
No. of Outputs1Outputs
Output Current100mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
100mA
IC Case / Package
TO-252 (DPAK)
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
100mA
Output Voltage Max
-
No. of Pins
3Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TO-252 (DPAK)
Output Current
100mA
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
