Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSV50350AST3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AK3511
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.369 |
| 7500+ | $0.359 |
| 12500+ | $0.352 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$922.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV50350AST3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AK3511
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min-
Input Voltage Max50V
Output Voltage Max-
Output Current Max385mA
Output Current Max385mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageDO-214AB
No. of Pins2Pins
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current, Linear
Driver Case StyleDO-214AB
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
-
Output Voltage Max
-
Output Current Max
385mA
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
50V
Output Current Max
385mA
Switching Frequency Typ
-
IC Case / Package
DO-214AB
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
DO-214AB
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
