Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVD4001DR2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel14AC4763RL
Cut Tape14AC4763
Your Part Number
6,509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.956 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.956 |
| 50+ | $0.620 |
| 100+ | $0.545 |
| 250+ | $0.510 |
| 500+ | $0.488 |
| 1000+ | $0.472 |
| 2500+ | $0.462 |
| 5000+ | $0.453 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVD4001DR2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel14AC4763RL
Cut Tape14AC4763
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Current Max500mA
Output Voltage Max28V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min-
Input Voltage Max30V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current500mA
Output Voltage28V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
500mA
IC Case / Package
SOIC
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
Output Voltage
28V
Output Current Max
500mA
Output Voltage Max
28V
No. of Pins
8Pins
Input Voltage Max
30V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Output Current
500mA
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
