Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVG1001MXTAGCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel32AK9483RL
Cut Tape32AK9483
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.603 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 50+ | $0.395 |
| 100+ | $0.349 |
| 250+ | $0.326 |
| 500+ | $0.298 |
| 1000+ | $0.287 |
| 2500+ | $0.282 |
| 5000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVG1001MXTAGCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel32AK9483RL
Cut Tape32AK9483
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Max8.5GHz
Frequency Response RF Min100MHz
Frequency Response RF Max8.5GHz
RF IC Case StyleX2DFNW
IC Case / PackageX2DFNW
Supply Voltage Max6V
No. of Pins6Pins
Operating Temperature Min-40°C
Insertion Loss Typ2.5dB
Operating Temperature Max125°C
Third Order Intercept Point IIP3 Typ-
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Frequency Max
8.5GHz
Frequency Response RF Max
8.5GHz
IC Case / Package
X2DFNW
No. of Pins
6Pins
Insertion Loss Typ
2.5dB
Third Order Intercept Point IIP3 Typ
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
RF Switch Configuration
SPDT
Frequency Response RF Min
100MHz
RF IC Case Style
X2DFNW
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
