Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTE4151PT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5811
Re-Reel50AC6484RL
Cut Tape50AC6484
Your Part Number
5,998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.158 | $0.00 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.584 |
| 15+ | $0.373 |
| 25+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.158 |
| 6000+ | $0.141 |
| 12000+ | $0.129 |
| 18000+ | $0.121 |
| 30000+ | $0.114 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTE4151PT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5811
Re-Reel50AC6484RL
Cut Tape50AC6484
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id760mA
Drain Source On State Resistance0.36ohm
Transistor Case StyleSC-89
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation313mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
760mA
Transistor Case Style
SC-89
Rds(on) Test Voltage
4.5V
Power Dissipation
313mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.36ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
