Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.198 |
| 6000+ | $0.189 |
| 12000+ | $0.172 |
| 18000+ | $0.169 |
| 30000+ | $0.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGD3148NT1G
Newark Part No.86AK5813
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel3.5A
Drain Source On State Resistance N Channel0.0417ohm
Drain Source On State Resistance P Channel0.0417ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.5A
Drain Source On State Resistance P Channel
0.0417ohm
No. of Pins
6Pins
Power Dissipation P Channel
900mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.0417ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
Alternatives for NTGD3148NT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability