Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH4LN040N65S3HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4589
Product RangeSUPERFET III FAST
Your Part Number
555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 10+ | $10.810 |
| 25+ | $10.450 |
| 50+ | $10.080 |
| 100+ | $9.710 |
| 250+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4LN040N65S3HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4589
Product RangeSUPERFET III FAST
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id62A
Drain Source On State Resistance0.032ohm
On Resistance Rds(on)0.032ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation379W
Power Dissipation Pd379W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FAST
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.032ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
379W
No. of Pins
4Pins
Product Range
SUPERFET III FAST
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
62A
On Resistance Rds(on)
0.032ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
379W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
