Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTHL065N65S3FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AC7354
Product RangeSUPERFET III FRFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 10+ | $14.500 |
| 25+ | $12.710 |
| 50+ | $10.930 |
| 100+ | $10.350 |
| 250+ | $9.750 |
| 500+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL065N65S3FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AC7354
Product RangeSUPERFET III FRFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id46A
On Resistance Rds(on)0.054ohm
Drain Source On State Resistance0.054ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd337W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation337W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FRFET
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.054ohm
Transistor Case Style
TO-247
Power Dissipation Pd
337W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
SUPERFET III FRFET
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
46A
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
337W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NTHL065N65S3F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
