Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTLJD4116NT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AC3888RL
Cut Tape13AC3888
Product RangeuCool Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $0.637 |
| 100+ | $0.565 |
| 250+ | $0.502 |
| 500+ | $0.439 |
| 1000+ | $0.430 |
| 2500+ | $0.421 |
| 5000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLJD4116NT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AC3888RL
Cut Tape13AC3888
Product RangeuCool Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id3.7A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.7A
Continuous Drain Current Id P Channel3.7A
Drain Source On State Resistance N Channel0.047ohm
Drain Source On State Resistance P Channel0.047ohm
Transistor Case StyleWDFN
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product RangeuCool Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.7A
Drain Source On State Resistance P Channel
0.047ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
uCool Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Continuous Drain Current Id
3.7A
Continuous Drain Current Id N Channel
3.7A
Drain Source On State Resistance N Channel
0.047ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
