Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS6H800NT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel48AC1737
Cut Tape48AC1737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.850 | $4.85 |
| Total Price | $4.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $3.210 |
| 25+ | $2.970 |
| 50+ | $2.760 |
| 100+ | $2.530 |
| 250+ | $2.270 |
| 500+ | $2.020 |
| 1000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS6H800NT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel48AC1737
Cut Tape48AC1737
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id203A
On Resistance Rds(on)0.0018ohm
Drain Source On State Resistance1800µohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Power Dissipation Pd200W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation200W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0018ohm
Transistor Case Style
DFN
Power Dissipation Pd
200W
Gate Source Threshold Voltage Max
4V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
203A
Drain Source On State Resistance
1800µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NTMFS6H800NT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
