Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTP5D0N15MCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AH7664
Product RangePowerTrench
Your Part Number
743 In Stock
797 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $5.190 |
| 25+ | $4.750 |
| 50+ | $4.300 |
| 100+ | $4.020 |
| 250+ | $3.770 |
| 500+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTP5D0N15MCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AH7664
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id139A
Drain Source On State Resistance5000µohm
On Resistance Rds(on)0.0042ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation214W
Power Dissipation Pd214W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
5000µohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
214W
No. of Pins
3Pins
Product Range
PowerTrench
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
139A
On Resistance Rds(on)
0.0042ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
214W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
