Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4003NT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel10N9588RL
Cut Tape10N9588
Your Part Number
26,429 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.283 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 50+ | $0.133 |
| 100+ | $0.117 |
| 250+ | $0.103 |
| 500+ | $0.089 |
| 1000+ | $0.087 |
| 2500+ | $0.086 |
| 5000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4003NT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel10N9588RL
Cut Tape10N9588
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id560mA
On Resistance Rds(on)1.5ohm
Drain Source On State Resistance1.5ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Power Dissipation Pd830mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.4V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR4003NT1G is a N-channel Small-signal MOSFET offers 30V drain source voltage and 0.5A continuous drain current. It is suitable for notebooks used as level shifters, logic switches and low side load switches.
- Low gate voltage threshold VGS (th) to facilitate drive circuit design
- Low gate charge for fast switching
- ESD protected gate
- SOT-23 Package provides excellent thermal performance
- Minimum breakdown voltage rating of 30V
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
830mW
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
560mA
Drain Source On State Resistance
1.5ohm
Rds(on) Test Voltage
4V
Transistor Case Style
SOT-23
Power Dissipation
830mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NTR4003NT1G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
