Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4003NT1GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK1733
Re-Reel58M9926RL
Cut Tape58M9926
Your Part Number
75,411 In Stock
312,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.286 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 50+ | $0.136 |
| 100+ | $0.120 |
| 250+ | $0.106 |
| 500+ | $0.092 |
| 1000+ | $0.090 |
| 2500+ | $0.089 |
| 5000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.075 |
| 9000+ | $0.071 |
| 15000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4003NT1GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK1733
Re-Reel58M9926RL
Cut Tape58M9926
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id560mA
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Power Dissipation Pd830mW
Gate Source Threshold Voltage Max1.4V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4V
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
560mA
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
830mW
Power Dissipation
830mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTR4003NT1G
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
