Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTTFD9D0N06HLTWGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel74AH4850RL
Cut Tape74AH4850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $1.990 |
| 25+ | $1.780 |
| 50+ | $1.580 |
| 100+ | $1.380 |
| 250+ | $1.250 |
| 500+ | $1.130 |
| 1000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFD9D0N06HLTWGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel74AH4850RL
Cut Tape74AH4850
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id38A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel38A
Continuous Drain Current Id P Channel38A
Drain Source On State Resistance N Channel0.009ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleWQFN
No. of Pins12Pins
Power Dissipation N Channel26W
Power Dissipation P Channel26W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
38A
Drain Source On State Resistance P Channel
-
No. of Pins
12Pins
Power Dissipation P Channel
26W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
38A
Continuous Drain Current Id N Channel
38A
Drain Source On State Resistance N Channel
0.009ohm
Transistor Case Style
WQFN
Power Dissipation N Channel
26W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
