Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD3124LT1GCopy
Newark Part No.04R7856
Technical Datasheet
Output Current200mA
Supply Voltage Max28V
Supply Voltage Min-
Driver Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Product Overview
The NUD3124LT1G is an automotive micro-integrated Inductive Load Driver provides a single component solution to switch inductive loads such as relays, solenoids and small DC motors without the need of a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides a robust driver interface between DC relay coil and sensitive logic circuits
- Capable of driving relay coils rated up to 150mA at 12V
- Replaces 3 or 4 discrete components
- Internal Zener eliminates need for free-wheeling diode
- Reduced PCB space
- Simplifies circuit design and PCB layout
Applications
Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Automotive
Technical Specifications
Output Current
200mA
Supply Voltage Min
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Supply Voltage Max
28V
Driver Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
