Print Page
Image is for illustrative purposes only. Please refer to product description.

30,000 In Stock
| Quantity | Price |
|---|---|
| 50+ | $0.718 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD4011DR2GCopy
Newark Part No.04R7859
Technical Datasheet
No. of Channels1Channels
Output Current Max70mA
Output Voltage Max198V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3.6V
Input Voltage Max200V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOIC
No. of Outputs4Outputs
Output Current70mA
Output Voltage198V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
198V
No. of Pins
8Pins
Input Voltage Max
200V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
70mA
Switching Frequency
-
Output Current Max
70mA
IC Case / Package
SOIC
Input Voltage Min
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
4Outputs
Output Voltage
198V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
