Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUF2042XV6T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel97AK2597
Re-Reel46AC1428RL
Cut Tape46AC1428
Your Part Number
5,786 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.519 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.519 |
| 10+ | $0.431 |
| 15+ | $0.417 |
| 25+ | $0.402 |
| 50+ | $0.382 |
| 125+ | $0.364 |
| 250+ | $0.341 |
| 500+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.287 |
| 12000+ | $0.275 |
| 20000+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2042XV6T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel97AK2597
Re-Reel46AC1428RL
Cut Tape46AC1428
Technical Datasheet
EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageSOT-563
No. of Pins6Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
USB Upstream and Terminator EMI Filter with ESD
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case / Package
SOT-563
Product Range
-
Technical Docs (2)
Alternatives for NUF2042XV6T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
