Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUF2230XV6T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK5867
Re-Reel31AC1072RL
Cut Tape31AC1072
Your Part Number
2,833 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.352 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.352 |
| 10+ | $0.298 |
| 15+ | $0.288 |
| 25+ | $0.278 |
| 50+ | $0.264 |
| 125+ | $0.251 |
| 250+ | $0.234 |
| 500+ | $0.224 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.190 |
| 8000+ | $0.181 |
| 12000+ | $0.178 |
| 20000+ | $0.174 |
| 40000+ | $0.171 |
| 100000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2230XV6T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK5867
Re-Reel31AC1072RL
Cut Tape31AC1072
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageSOT-563
No. of Pins6Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case / Package
SOT-563
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
