Print Page
8,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.820 | $4.10 |
| Total Price | $4.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.820 |
| 50+ | $0.529 |
| 100+ | $0.363 |
| 250+ | $0.326 |
| 500+ | $0.290 |
| 1000+ | $0.257 |
| 2500+ | $0.243 |
| 5000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP3105LT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58Y3619RL
Cut Tape58Y3619
Product RangeNUP31
Technical Datasheet
Clamping Voltage Vc Max66V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage32V
Power Dissipation Pd350W
Product RangeNUP31
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
66V
No. of Pins
3Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
32V
Product Range
NUP31
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NUP3105LT3G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

